DFRobot Gravity: URM09 Analog Ultrasonic Sensor

DFRobot URM09 Analog Ultrasonic Sensor is designed for fast-ranging and obstacle avoidance applications with the measuring frequency of up to 30Hz. This ultrasonic sensor adopts built-in temperature compensation and analog output. The URM09 sensor can provide accurate distance measurement within 2cm to 500cm with 1cm resolution and ±1% accuracy. This sensor is compatible with Arduino, Raspberry Pi, and other main-control boards with a logic level of 3.3V or 5V. Typical applications include backing car annunciator and doorbell.

Specifications

  • 3.3V to 5.5V DC power supply
  • 20mA operating current
  • -10°C to 70°C operating temperature range
  • 2cm to 500cm measurement range
  • 1cm resolution
  • 1% accuracy
  • 30Hz maximum frequency
  • 47mm x 22mm dimensions

Board Overview

DFRobot Gravity: URM09 Analog Ultrasonic Sensor
Đã phát hành: 2019-07-02 | Đã cập nhật: 2023-06-07