Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix

Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix provides a small and low-power component for commonly used mixed-signal functions. The circuit design can be created by programming the One Time Programmable (OTP) Non-Volatile Memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small and low-power single-integrated circuit. The SLG46811 matrix features an analog temperature sensor, read back protection and operates at the 2.3V to 5.5V supply voltage range and -40°C to 85°C temperature range. This matrix is available in a 12-pin STQFN package and is RoHS-compliant/halogen-free. Typical applications include notebooks, tablet PCs, smartphones, fitness bands, personal computers, servers, PC peripherals, consumer electronics, data communications equipment, and portable electronics.

Features

  • Multichannel Sampling Analog Comparator (MS ACMP)
    • Samples up to 4x analog channels
    • Selectable voltage reference for each channel
    • Different sampling scenarios
    • Synchronous or asynchronous result appearance
  • Analog temperature sensor
  • Power-On Reset (POR) with CRC
  • Read back protection (read lock)
  • Programmable delay with edge detector output
  • Deglitch filter or edge detector
  • Extended pattern generator
    • Up to 8x parallel outputs
    • 92-byte pattern stored in the NVM
  • I2C protocol interface
  • 6x multi-function macrocells
    • 5x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counters
    • 1x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counter/FSM
  • Integrated voltage references (Vref)
  • 2x oscillators (OSC)
    • Selectable 2.048kHz or 10kHz oscillator
    • 25MHz oscillator
  • 12x combination function macrocells
    • 2x 2-bit LUT or DFF/LATCH macrocells
    • 1x selectable programmable pattern generator or 2-bit LUT
    • 4x 3-bit LUT or DFF/latch with set/reset
    • 4x selectable DFF/latch or 3-bit LUTs or shift registers
    • 1x 4-bit LUT or DFF/latch with set/reset macrocell
  • 6x multi-function macrocells
    • 5x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counters
    • 1x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counter/FSM
  • 2.3V to 5.5V input supply voltage range
  • -40°C to +85°C operating temperature range
  • 12-pin STQFN package, 1.6mm x 1.6mm x 0.55mm dimensions, 0.4mm pitch
  • RoHS-compliant and halogen-free

Applications

  • Notebook and tablet PCs
  • Smartphones and fitness bands
  • Personal computers and servers
  • PC peripherals
  • Consumer electronics
  • Data communications equipment
  • Handheld and portable electronics

Block Diagram

Block Diagram - Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix

Pin Diagram

Schematic - Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix
Đã phát hành: 2021-05-21 | Đã cập nhật: 2024-03-06