Renesas / Dialog DA14695MOD Multi-Core BLUETOOTH® 5.2 Modules
Renesas / Dialog DA14695MOD Multi-Core BLUETOOTH® 5.2 Modules are based on the SmartBond DA14695 BLUETOOTH Low Energy 5.2 System on Chip (SoC). The Renesas / Dialog DA14695MOD Modules use all the DA14695 hardware features and capabilities. The modules integrate all passives, antenna, and a 32Mbit QSPI FLASH. Supported by easy-to-use software, the modules target broad market use, certified across regions. The DA14695MOD is a multi-core wireless microcontroller, combining the Arm® Cortex®-M33 application processor with a floating-point unit, advanced power management functionality, and a cryptographic security engine.Features
- BLUETOOTH
- Compatible with BLUETOOTH 5.2, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STD-T66 (Japan)
- Supports up to 8x connections
- Supports up to 2Mbps throughput
- Renesas registered BD address preprogrammed in OTP
- Processing and memories
- 32kHz up to 96MHz 32-bit Arm® Cortex M33 with 16kB, 4-way associative cache and FPU
- A flexible and configurable BLUETOOTH LE MAC engine implementing the controller stack up to HCI
- Sensor node controller runs uCode for sensor manipulation
- 4MB onboard FLASH
- 512kB RAM
- 128kB ROM
- 4kB OTP
- 2x I2C controllers at 100kHz, 400kHz, or 3.4MHz
- 1x PDM interface with HW sample rate converter
- 1x I2S/PCM master/slave interface up to 8x channels
- USB 1.1 full-speed device interface
- Current consumption
- 1.8mA RX at VBAT = 3V
- 3mA TX at VBAT = 3V and 0dBm
- 18.4µA at sleep with all RAM retained
- Interfaces
- Up to 40x general-purpose IOs
- Decrypt-on-the-fly QSPI FLASH interface and Separate QSPI PSRAM interface
- SPI LCD controller with own DMA
- 4-channel 10-bit SAR ADC, 3.4 Msamples/sec
- 4-channel 14-bit ΣΔ ADC, 1000 samples/sec
- 2x general-purpose timers with PWM
- 3x UARTs up to 1Mbps, one UART extended to support ISO7816
- 2x SPI+™ controllers
- Radio
- Programmable RF transmit power from -18dBm to +6dBm
- -96dBm receiver sensitivity
- Power management
- 2.4V to 4.75V operating range
- Hardware charger (up to 5.0V) with programmable curves and JEITA support
- Programmable thresholds for brownout detection
- Real-time clock
- Trimmed 32MHz crystal
- 15.85mm x 20mm x 2.5mm package
- Module software development kit
- SDK10 support
- MicroPython/Zephyr support
- Module software tools
- Flash/OTP programmer
- SUOTA support
- Battery life estimation
- Data rate monitoring
- Real-time power profiling
- Production line testing
- Standards conformance
- BT SIG QDID 149229
- Europe (CE/RED)
- US (FCC)
- Canada
- Japan
- South Korea
- Taiwan
- South Africa
- Brazil
- China
- Thailand
- India
Applications
- Beacons
- Positioning
- Proximity tags
- Low power sensors
- Commissioning/provisioning
- RF pipe
- Industrial applications
- Data acquisition
- Wellness
- Infotainment
- IoT
- Robotics
- Gaming
Videos
Additional Resources
- DA1469x Application Hardware Design Guidelines
- DA1469x Bluetooth® Direct Test Mode in RF Testing
- DA1469x Booting from Serial Interfaces
- TEST REPORT
- DA1469x Errata
- User Manual SmartBond™ WiRa™ Wireless Ranging SDK
- SmartBond™ DA1469x Product Family
- Certfication Test Report
- Test report no.: 1-6662/18-01-02
- Sensor node controller Powering the future of connected sensors
Đã phát hành: 2023-08-08
| Đã cập nhật: 2025-05-20