Digi Connect EZ TS Serial Servers

Digi Connect EZ TS Serial Servers modernize operational infrastructure with expanded functionality and network connectivity for today’s applications. These devices are designed to meet the demands of a wide range of critical serial applications, including connecting to automation and robotics control systems, data acquisition, centralized device management, and point-of-sale equipment.

Digi Connect EZ is available in 4-port and 8-port configurations with software-selectable RS-232/422/485 communication. Designed as efficient transition upgrades for legacy PortServer TS and ConnectPort TS devices, EZ TS devices preserve the same mechanical footprint and familiar workflows while delivering the power of Digi’s modern Connect EZ platform. Connect EZ devices can be configured in just a few minutes, with intelligent, use-case-based options that users can quickly install without modifying applications or equipment.

Digi simplifies key security requirements for distributed systems and critical infrastructure by enhancing access control, management, and configuration capabilities. Digi Connect EZ TS with built-in Digi TrustFence gives your operations and security teams peace of mind against evolving security threats with encrypted connections, VPN support, centralized authentication, and scalable security updates.

Digi Connect EZ TS supports the widest range of industry-standard and device-specific protocols via TCP/UDP connections, serial tunneling, or Digi’s patented RealPort COM port redirector for remote native COM port access. A built-in Python environment enables customization and application development at the device level, including data conversion, event-based programmability, and full control of device connections.

Features

  • RS-232/422/485 software-selectable ports to connect a wide variety of serial equipment over IP networks
  • Efficient transition upgrade for ConnectPort TS and PortServer TS with the same mechanical footprint, RJ-45 serial pinout, and RealPort workflows
  • Excellent solution for applications requiring COM ports, serial tunneling, or TCP/UDP sockets
  • Optimizes performance for the widest range of industry-standard and device-specific protocols
  • Built-in Digi TrustFence for device security, secure encrypted connections, ongoing monitoring, and support
  • Easy setup and mass configuration with Digi Navigator
  • Device management via Digi Remote Manager or air-gapped management via Digi On-Prem Manager
  • Digi LifeCycle Assurance included - 1-year of centralized device management and 24×7 expert support
  • Software-selectable serial - one SKU fits all RS-232/422/485 applications
  • Modern, secure serial connectivity for analytics, automation, and AI-enabled applications

Applications

  • Serial equipment
  • IP networks
  • COM ports
  • Serial tunneling
  • TCP/UDP sockets
  • Analytics
  • Automation
  • AI-enabled applications

Application Example

Chart - Digi Connect EZ TS Serial Servers

RealPort Diagram

Chart - Digi Connect EZ TS Serial Servers
Đã phát hành: 2026-04-20 | Đã cập nhật: 2026-05-05