Digi Connect® IT Console Access Servers

Digi Connect® IT Console Access Servers deliver enterprise-scale remote console management with secure, out-of-band access to critical IT devices. These servers provide access to the system console of computing devices via network technologies, ensuring reliable management even when the primary network is down.

Available in three models—Digi Connect IT 4 (4 ports), Digi Connect IT 16 (16 ports), and Digi Connect IT 48 (48 ports)—these servers cater to a range of applications. The Digi Connect IT 4 is ideal for branch offices, retail stores, kiosks, and other small sites, offering always-on, out-of-band gateways. The Digi Connect IT 16 and 48 models are designed for robust and resilient IT infrastructure management in larger, more demanding environments.

Key features include optional plug-in-module cellular connectivity, dual power supplies for flexible placement in hot or cold aisles, and integrated 19" rack mountability. All models are managed through Digi Remote Manager® (DRM), a cloud-based platform that allows network managers to configure, control, maintain, and protect all connected devices from a single, secure location.

Features

  • Console access server requires the appropriate Connect IT power supply for the user's region
  • 4x servers with ports, IT 4 (four), IT 16 (16), and IT 48 (48)
  • Digi CORE LTE modems support CAT-M, CAT 1, CAT 4, and CAT 6 in multiple regions
  • Power supply kit provides dual replaceable redundant internal power
  • 1-year LifeCycle Assurance with 24x7 Expert Support and Digi Remote Manager Premier included on Digi Connect IT 16/48 models
  • Digi Connect IT 16
    • (16) RJ45 RS-232 (standard/reversed mode selectable)
  • Digi Connect IT 48
    • (48) RJ45 RS-232 (standard/reversed mode selectable)

Applications

  • Centrally managed networks
  • Remote device management

Videos

Application Examples

Digi Connect® IT Console Access Servers
Đã phát hành: 2019-07-09 | Đã cập nhật: 2024-08-19