Digi IX15 Gateway & Cellular Routers
Digi IX15 Gateway and Cellular Routers are low-cost, quick-to-market alternatives to chip-down DIY designs for networking operations. The industrial-grade Digi IX15 connects Digi XBee® modules to cloud applications over the cellular network. This provides the easiest path to internet connectivity for the Digi XBee® ecosystem of hardware, software, services, and award-winning tools. The Digi IX15 gateway features a simple open-source Python development environment that enables custom applications to perform edge computing locally. This also provides the most optimal, resilient connectivity between the XBee® network and cloud-based applications.The Digi IX15 gateway and cellular routers feature built-in Digi TrustFence® for device security, device identity, and data privacy. These routers reduce risk and drive project efficiencies making it ideal for developers needing a highly secure and common platform to cut costs and time-to-market. The Digi IX15 gateway and cellular routers are C1D2 certified and feature a rugged enclosure that makes it ideal for harsh and corrosive environments found in oil and gas, water/wastewater, solar, agriculture, and industrial applications.
Features
- Open source Python environment for custom application development on the gateway
- Zigbee®, DigiMesh®, 802.15.4, Bluetooth® 5.0, and RS-232/485 enabled for connection to local devices
- LTE Cat 4 and 10/100 ethernet WAN connectivity
- Digi remote manager platform for easy setup, mass configuration/firmware updates, remote device management, and out-of-band management
- Full-featured industrial cellular routing platform
- Redundant connectivity with dual SIMs and Digi SureLink®
- Built-in Digi TrustFence® for device security, device identity, and data privacy
- RoHS3 compliant
Specifications
- -102dBm Zigbee receiver sensitivity
- 157mm x 106mm x 35mm dimensions
- 0.39kg weight of the router
- 9VDC to 30VDC input supply voltage range
- 1A input supply current
- -40°C to +74°C operating temperature range
- 3-year warranty
Applications
- Ideal for harsh and corrosive environments found in oil and gas, water/wastewater, solar, and agriculture
- Industrial applications
Complete Solution Starter Kit
Application Example
Additional Resource
Đã phát hành: 2021-05-05
| Đã cập nhật: 2024-02-29