Digi XBee® 3 Cellular LTE-M/NB-IoT Development Kits
DIGI XBee® 3 Cellular LTE-M/NB-IoT Development Kits provide Original Equipment Manufacturers (OEMs) with a simple and quick way to integrate cellular connectivity into devices. These development kits combine the power and flexibility of the DIGI XBee ecosystem with 4G cellular technology. The DIGI XBee development kits offer 3 months of free cellular data service, consisting of a development board and an embedded modem. The XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. The built-in DIGI TrustFence® security, identity, and data privacy features utilize more than 175 controls to protect against new and evolving cyber threats. The new kits include the XBIB-C development board with features like USB Direct Mode (XBee 3 Cellular), a current monitoring header, and a temperature/humidity sensor.Features
- Low power consumption for optimized battery life
- Dual-mode radio for local configuration over BLUETOOTH® Low Energy (BLE) using the DIGI XBee mobile app
- Enhanced with DIGI TrustFence security framework
- Integrated MicroPython programmability for Edge computing
Specifications
- 3.3VDC to 4.3VDC supply voltage range
- Operating modes
- Transparent and API over serial operating modes
- PPP over USB operating modes
- Up to 375kb/s downlink/uplink speed
- 28.38mm X 32.94mm kit dimensions
- Up to 23dBm transmit power
- -40°C to +85°C operating temperature range
Videos
Additional Resources
Đã phát hành: 2020-03-12
| Đã cập nhật: 2024-06-25