Digi XBee LPX 900 RF Modules

Digi XBee LPX 900 RF Modules provide a compact and dependable RF solution optimized for long-range wireless connectivity. Fully interoperable with Digi XBee-PRO 900HP, these modules incorporate a built-in Surface Acoustic Wave (SAW) filter to reduce out-of-band interference, ensuring faster and more reliable data transmission. Operating in the 902MHz to 928MHz ISM band, the modules are pre-certified for regulatory compliance, simplifying integration and deployment.

Designed for flexibility, Digi XBee LPX 900 supports over-the-air (OTA) firmware updates and can be easily configured using the Digi XBee® Studio or through Digi’s intuitive AT and API command sets. Integrated antennas eliminate the complexity of RF design and reduce development costs, enabling rapid time-to-market for OEM solutions. With an industrial temperature range of -40°C to +85°C, the modules are ideal for demanding environments.

Featuring DigiMesh networking for best-in-class mesh and multipoint communication, the LPX 900 offers line-of-sight ranges up to 10.5 miles, making the modules an excellent choice for agriculture, energy, and other applications requiring long-distance connectivity.

As a complete hardware and software solution, the Digi XBee LPX 900 works out of the box and integrates seamlessly with Digi XBee Tools, supporting the entire Internet of Things (IoT) lifecycle, from evaluation and prototyping to deployment and long-term network management.

Features

  • Compatible with Digi XBee-PRO 900HP RF devices
  • Fully certified for use in the unlicensed 900MHz band, operating between 902MHz and 928MHz
  • Design includes a SAW filter for advanced noise reduction and optimal performance in noisy RF environments
  • RF module based on Silicon Labs EFR32 microcontroller
  • 256-bit AES encryption for secure data communication
  • DigiMesh networking topology for redundancy and reliability
  • Configure with Digi XBee Studio to accelerate time to market
  • Digi XBee Tools to simplify tasks and get to market faster
  • FCC (USA) and ISED (Canada) approved
  • RoHS compliant

Applications

  • Agriculture
  • Energy
  • Metering and sensor networks
  • Ethernet management systems
  • Cellular/VPN gateway integration
  • Long‑range RF networks

Specifications

  • Hardware
    • EFR32FG13P231F512 transceiver at 40MHz
    • 902MHz to 928MHz frequency band
    • Through-hole (TH) form factor
    • TH SMA and U.FL antenna options
    • 3.1 grams (0.109oz) weight
    • 0.960" x 1.087" dimensions
  • Performance
    • RF data rates
      • 10kbps low data rate
      • 110kbps middle data rate
      • 250kbps high data rate
    • Up to 921.6kbps UART data rate
    • Up to 5Mbps SPI data rate
    • Line-of-sight range
      • Up to 10.5mi (17km) rural
      • Up to 1.8mi (3km) urban
    • Up to 140m (460ft) indoor range
    • Up to 19dBm ERP transmit power
    • Reciever sensitivity
      • -113dBm low data rate
      • -108dBm middle data rate
      • -104dBm high data rate
    • Blocking sensitivity below 900MHz and above 930MHz, >70dB
  • 15x digital I/Os
  • Available channel frequencies
    • 101 low and middle data rate
    • 50 high data rate
  • 4x 10-bit analog-to-digital converter (ADC) inputs
  • -40°C to +85°C operating temperature range
  • Networking topologies
    • Point-to-point/point-to-multipoint
    • DigiMesh
    • HP protocol compatible
  • 256-bit AES encryption security
  • Power
    • 2.1VDC to  3.6VDC supply voltage range, 3.3VDC typical
    • 110mA transmit current
    • 28mA receive current
    • 1.2µA sleep current

Application Example

Mechanical Drawing - Digi XBee LPX 900 RF Modules

Dimensions

Mechanical Drawing - Digi XBee LPX 900 RF Modules
Đã phát hành: 2025-12-23 | Đã cập nhật: 2026-01-12