Digi XBee-PRO 900HP RF Modems
Digi XBee-PRO 900HP RF Modems can be configured in minutes to provide reliable serial cable replacement between many different types of electronic devices. These modems utilize the XBee-PRO 900HP RF module in an enclosure with interface options that include RS-232, RS-485, USB, and Ethernet with transmission ranges of up to 28 miles.Features
- Industrial temperature range: -40°C to +85°C
- Superior outdoor LOS range of up to 28 miles
- RF data throughput up to 200Kbps
- 900MHz ISM band operation
- Interface options include RS-232, RS-485, USB, and Ethernet
- Digimesh peer-to-peer mesh networking protocol with self-healing and discovery for network stability
- Includes mini-USB port for simple device configuration
Application Example
Đã phát hành: 2015-01-06
| Đã cập nhật: 2024-03-05