Digilent 410-361 Breadboard Adapter for Analog Discovery

Digilent 410-361 Breadboard Adapter for Analog Discovery is a breadboard adapter intended to be used with the Analog Discovery tool to provide a prototyping surface with a secure connection. This breadboard adapter for analog discovery offers a female header that passes through all the connections providing a secure interface between the analog discovery and prototyping surface. The 410-361 breadboard adapter and Analog Discovery help to set up portable circuits to be easily reconnected and demonstrated at any time. This breadboard adapter directly connects with Analog Discovery tools, a solderless breadboard, and connected power rails.

Features

  • Protoboard area consists of twenty-six rows of 10 plated through-holes
  • Two 26 hole V+, V-, and GND rails routed from the 30-pin connector
  • 30-pin female headers pass through all signals from the Analog Discovery
  • One half-sized solderless breadboard is included
  • Provides an alternative to the Flywire for Analog Discovery
Đã phát hành: 2018-07-24 | Đã cập nhật: 2022-09-08