Digilent Analog Discovery Audio Adapter+

Digilent Analog Discovery Audio Adapter+ is equipped with 2x15 MTE connectors for compatibility with Analog Discovery 3 and the previous devices in the Discovery family. This device allows the Analog Discovery 3 to capture and analyze audio signals from external sources and connects the signals generated to devices like headphones/speakers. The Analog Discovery Audio Adapter+ is capable of both Mono and Stereo audio, with both types of connectors connected to both the Wavegen and Scope instruments. An additional 2x15 MTE connector is loaded as a pass-through for the digital signals, power supplies, trigger pins, etc. This helps in using Analog Discovery Audio Adapter+ to connect with other instruments simultaneously to support complex applications.

Features

  • Provides audio connectivity via 3.5 mm jacks for both Scope and Wavegen
  • Inputs and outputs can independently use two mono jacks or one stereo jack, selected via jumpers
  • Active circuitry powered by the Analog Discovery 3 power supplies
  • Pass-through connector for all other Analog Discovery 3 signals, including digital I/O, triggers, and power supplies
  • Compatible with the Analog Discovery 3

Kit Contents

  • Audio Adapter+ for Analog Discovery
  • 1x male-to-male audio cable with 3.5 mm audio jacks
  • Custom Anti-Static Packaging

Board Closer Look

Digilent Analog Discovery Audio Adapter+
Đã phát hành: 2023-07-10 | Đã cập nhật: 2023-07-20