Digilent MCC E-1608 Multifunction Ethernet DAQ Device
Digilent MCC E-1608 Multifunction Ethernet DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The E-1608 integrates 8 SE/4 DIFF analog inputs, 16-bit resolution, 250 kS/s sample rate, two 16-bit analog outputs, eight digital I/O, and one 32-bit counter input. The free DAQami software is available for out-of-the-box data logging, viewing of data, and generating signals. Additionally, drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™ are available.Features
- 8 SE/4 DIFF analog inputs
- 16-bit resolution
- 250kS/s sample rate
- ±10V, ±5V, ±2V, ±1V input ranges
- Two 16-bit analog outputs
- Eight digital I/O
- One counter input
- Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
- Product Compliance
- 8473.30.1180 HTC
- 3A992.a ECCN
Kit Contents
- E-1608
- Ethernet Cable 1M
- Field Changeable AC input plug (USA style is included, other types may be purchased separately)
- Power supply, 5 VDC output
- Printed insert: DAQami quick start
- MCC packaging assembly/foam, etc
Components
Overview
Connections
Đã phát hành: 2022-04-24
| Đã cập nhật: 2022-05-30