Digilent USB-2627 & USB-2637 USB DAQ Devices
Digilent USB-2627 and USB-2637 USB DAQ Devices feature 16-bit resolution, 1MS/s sample rate, four 16-bit analog outputs, 24 digital I/Os, four 32-bit counters, and four 32-bit timers. The Digilent USB-2627 includes 16 SE analog inputs, while the USB-2637 features 64 SE analog inputs. The analog input range is fixed at ±10V. These devices are USB-powered and require no external power. Each device offers four 16-bit, 1MS/s analog output channels with an output range of ±10V.Features
- USB-2627 16 SE analog inputs
- USB-2637 64 SE analog inputs
- 16-bit resolution
- 1MS/s sample rate
- ±10V input range
- Four 16-bit analog outputs
- 24 digital I/O
- Four counter inputs
- Four timer outputs
- No external power required
- Includes
- USB cable
Block Diagram
Đã phát hành: 2023-03-27
| Đã cập nhật: 2023-03-30