Digilent USB-CTR04 Counter/Timer USB Device

Digilent USB-CTR04 Counter/Timer USB Device features four counter inputs, 48MHz input frequency, and up to 64-bit resolution. The Digilent USB-CTR04 also has up to 8MB/s scan rates, multiple counter modes, four pulse-width modulations (PWM) timers, and eight digital I/Os. The device is USB-powered and requires no external power. The USB-CTR04 provides high-speed counter/timer operations synchronized with digital I/O functions. The four-channel USB-CTR04 features high frequency and scan rates, debounce filtering, support for multiple counting modes, and software-selectable resolution of up to 64 bits. The device also provides eight individually-configurable digital I/O channels.

Features

  • Four counter inputs
  • 48MHz maximum input frequency
  • Software-selectable resolution up to 64-bits
  • Aggregate scan rate of 8MB/s
  • Supports totalize, period, pulse width, and timing counter input modes
  • Four independent pulse-width modulation (PWM) timers
  • Eight bit-configurable digital I/O channels
  • Synchronous high-speed reads of digital and counter inputs
  • Includes USB cable
  • Applications include pulse and frequency measurement
Đã phát hành: 2023-03-27 | Đã cập nhật: 2023-03-30