Digilent NI Ettus USRP X310 2x2 SDR/Cognitive Radio

Digilent NI Ettus USRP X310 2x2 70MHz-6GHz SDR/Cognitive Radio is a high-performance, scalable software-defined radio (SDR) platform for deploying and designing next-generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering the DC to 6GHz range with multiple high-speed interface options (PCIe, Dual 1/10 GigE), up to 160MHz of baseband bandwidth, and a large user-programmable Kintex-7 FPGA in a convenient rack-mountable or desktop half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open-source software architecture of the Digilent NI Ettus USRP X310 provides cross-platform UHD driver support, making it compatible with a large number of USRP-supported development frameworks, reference architectures, and open-source projects.

Features

  • Two wide-bandwidth RF daughterboard slots
    • Up to 160MHz bandwidth each (UBX or TwinRX)
    • Daughterboard selection covers DC to 6GHz
  • Large customizable AMD Kintex-7 FPGA for high-performance DSP (XC7K410T)
  • Multiple high-speed interfaces
    • Dual 10 Gigabit Ethernet – 2x RX at 200MSPs per channel
    • Dual 10 Gigabit Ethernet – 4x RX at 80MSPs per channel
    • PCIe Express (desktop) – 200MS/s full duplex
    • ExpressCard (laptop) – 50MS/s full duplex
    • Dual 1Gigabit Ethernet – 25MS/s full duplex
  • Digital I/O accessible on the front panel for custom control and interfacing from the FPGA
  • UHD architecture provides compatibility with
    • GNU radio
    • C++/Python API
    • Amarisoft LTE 100
    • OpenBTS
    • Other third-party software and frameworks
  • Flexible clocking architecture
    • Configurable sample rate
    • Optional GPS-disciplined OCXO
    • Coherent operation with OctoClock and OctoClock-G
  • Compact and rugged half-wide 1U form factor for convenient desktop or rack mount usage

Applications

  • Advanced wireless prototyping (Wi-Fi®/cellular)
  • Massive MIMO testbeds
  • Passive RADAR
  • Signals intelligence

Kit Contents

  • USRP X310
  • 1Gigabit Ethernet cable
  • SFP adapter for 1GigE
  • USB 2.0 cable for internal JTAG adapter
  • Power supply (does not include regional power cord)
  • Four SMA-bulkhead cables
  • Getting started guide

Required Equipment

  • Regional power supply cord
  • Recommended accessories
    • 160MHz daughterboard – UBX-160
    • 80MHz daughterboard – TwinRX
    • Board-mounted GPSDO (OCXO)
    • GPIO expansion kit
    • 1Gigabit SFP and PCIe interface kit
    • 1U rackmount for USRP X310

Block Diagram

Block Diagram - Digilent NI Ettus USRP X310 2x2 SDR/Cognitive Radio
Đã phát hành: 2026-02-27 | Đã cập nhật: 2026-04-10