Diodes Incorporated AH1388 Dual-Output Unipolar Hall Effect Switch
Diodes Incorporated AH1388 Dual-Output Unipolar Hall Effect Switch is optimized for portable and battery-powered consumer equipment. The AH1388 can operate from a 1.6V to 3.6V power supply range, and uses a sleep function to give an average supply current of only 12μA at 1.85V. These low-power attributes make the AH1388 ideal for battery-powered equipment and low voltage microcontrollers. To minimize PCB space, the AH1388 is packaged in small low profile X2-DFN1410-4.Features
- Two monolithic unipolar hall switches
- Operation with a North Pole (Output1) to part marking surface
- Operation with a South Pole (Output2) to part marking surface
- 1.6V to 3.6V supply voltage
- Micropower operation
- Dual outputs for independent pole detection for design flexibility
- Internal pull-up and pull-down capability
- Good RF noise immunity
- Chopper stabilized design
- Superior temperature stability
- Extremely low switch-point drift
- Insensitive to physical stress
- -40°C to +85°C operating temperature range
- 5kV ESD on supply and output pins
- Small, low profile X2-DFN1410-4 package
- Totally lead-free and fully RoHS compliant
- Halogen and Antimony Free, "Green" Device
Applications
- Smart covers and dock detection for smartphones and tablets
- Position detect for cameras and handheld gaming consoles
- Door, lid, and tray position detect switches in home appliances and industrial applications
- Level, proximity, and position switches
- Contactless switches in home appliances and industrial applications
Block Diagram
Typical Application Circuit
Đã phát hành: 2020-06-29
| Đã cập nhật: 2024-08-02