Diodes Incorporated AH1899 Micropower Omnipolar Hall-Effect Switches

Diodes Incorporated AH1899 Micropower Omnipolar Hall-Effect Switches are low-power ICs with high sensitivity designed for portable devices like cell phones and laptops. The Diodes Incorporated AH1899A and AH1899B have a low average supply current of 0.95µA at 1.2V and 1.1µA at 1.8V. The AH1899S has an average supply current of only 5.1µA at 1.2V and 5.8µA at 1.8V. The devices operate in the range of 1.1V to 2.0V and utilize a hibernating clocking system to reduce power consumption. The compact X2-DFN1010-4 (Type B) package minimizes PCB space.

Features

  • Omnipolar operation (north or south pole)
  • Supply voltage of 1.1V to 2.0V
  • Micropower operation
  • Chopper stabilized design provides
    • Superior temperature stability
    • Minimal switch point drift
    • Enhanced immunity to physical stress
  • No external pull-up resistors are required
  • Good RF noise immunity
  • -40°C to +85°C operating temperature
  • Small low-profile X2-DFN1010-4 (Type B) package
  • Totally lead-free and fully RoHS-compliant
  • Halogen and antimony-free, green device

Applications

  • Cover or display switches in portable PCs
  • Open and close detection for cellular phones
  • Holster or cover detection for cellular phones and tablet PCs
  • Digital stills, video cameras, and handheld gaming consoles
  • Contactless switches

Block Diagram

Block Diagram - Diodes Incorporated AH1899 Micropower Omnipolar Hall-Effect Switches
Đã phát hành: 2024-01-10 | Đã cập nhật: 2024-03-21