Diodes Incorporated AH3323A High-Voltage Hall-Effect Unipolar Switches

Diodes Incorporated AH3323A High-Voltage Hall-Effect Unipolar Switches are designed for proximity, position, and level sensing in industrial, home appliance, and personal care applications. The Diodes Incorporated AH3323A operates seamlessly within a supply range of 3.0V to 28V, ensuring reliability. The design incorporates a chopper-stabilized architecture, an internal bandgap regulator for temperature-compensated supply, and protective features like a reverse-blocking diode with a Zener clamp on the supply. Additionally, the output is equipped with an overcurrent limit and a Zener clamp.

Features

  • Unipolar operation
  • BOP and BRP of +55G and +35G typical high sensitivity
  • Internal pull-up resistor on the output with overcurrent limit
  • 3.0V to 28V operating voltage range
  • Resistant to physical stress
  • Chopper stabilized design provides superior temperature stability, minimal switch point drift, and enhanced immunity to stress
  • Good RF noise immunity
  • Reverse blocking diode
  • Zener clamp on supply and output pins
  • -40°C to +125°C operating temperature
  • 8kV high ESD HBM
  • Industry Standard SOT23 (type S) and SIP-3 (bulk pack) packages
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, green device

Applications

  • Position and proximity sensing in industrial applications
  • Open and close detection
  • Position detection
  • Level detection
  • Flow meters
  • Contactless switches

Typical Applications Circuit

Application Circuit Diagram - Diodes Incorporated AH3323A High-Voltage Hall-Effect Unipolar Switches

Block Diagram

Block Diagram - Diodes Incorporated AH3323A High-Voltage Hall-Effect Unipolar Switches
Đã phát hành: 2024-02-21 | Đã cập nhật: 2024-03-28