Diodes Incorporated AH3524A Hall-Effect Omnipolar Switches

Diodes Incorporated AH3524A Hall-Effect Omnipolar Switches are ideal for proximity, position, and level sensing in industrial, home appliances, and personal care devices. The Diodes Incorporated AH3524A operates reliably across a supply range of 3.0V to 28V. The device features a chopper-stabilized architecture and includes internal circuitry with temperature compensation. The device has a reverse blocking diode, a Zener clamp for supply protection, overcurrent limit, and a Zener clamp on the output for enhanced robustness.

Features

  • Omnipolar operation
  • BOP and BRP of ±40G and ±25G typical high sensitivity
  • Internal pullup resistor on the output with overcurrent limit
  • 3.0V to 28V operating voltage range
  • Resistant to physical stress
  • Chopper stabilized design provides superior temperature stability, minimal switch point drift, and enhanced immunity to stress
  • Good RF noise immunity
  • Zener clamp on supply and output pins
  • -40°C to +125°C operating temperature
  • 8kV high ESD HBM
  • Industry-standard SOT23 (type S), SIP-3 (ammo pack), and SIP-3 (bulk pack) packages
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, green device

Applications

  • Position and proximity sensing in industrial applications
  • Open and close detection
  • Position detection
  • Level detection
  • Flow meters
  • Contactless switches

Typical Applications Circuit

Application Circuit Diagram - Diodes Incorporated AH3524A Hall-Effect Omnipolar Switches

Block Diagram

Block Diagram - Diodes Incorporated AH3524A Hall-Effect Omnipolar Switches
Đã phát hành: 2024-02-21 | Đã cập nhật: 2024-03-07