Diodes Incorporated PI3USB9201 USB Charging-Type Detector
Diodes Incorporated PI3USB9201 USB Charging-Type Detector is a dual-role BC1.2 compliance charging-type detector programmed to operate in host or client mode through I2C. The Diodes Incorporated USB features differential bi-directional USB switches, 2GHz wide bandwidth, 2.7V to 5.5V wide power supply range, and operates at -40°C to 85°C temperature range. Typical applications include mobile devices, AIO, desktop PC, docking, digital cameras, infotainment and telematics, monitors, smartphones, motherboards, notebooks, tablet PC, printers and other peripherals.Features
- USB device plug-in/out detection in SDP/CDP modes
- Supports USB switch pass-through for mouse/keyboard wake up
- Client-mode USB charging-type detection
- Differential bi-directional USB switches
- Lead-free and fully RoHS compliant
- Halogen and antimony free Green device
Specifications
- Mobile devices
- AIO
- Desktop PC
- Docking
- Digital cameras
- Infotainment and telematics
- Monitors
- Smartphones
- Motherboards
- Notebooks
- Tablet PC
- Printer and other peripherals
Applications
- 2GHz wide bandwidth
- 1MHz I2C interface for control and communication with pin selection of up to four slave addresses
- Shutdown mode of <1µA current consumption
- 2.7V to 5.5V wide power supply range
- -40°C to 85°C industrial temperature range
Block Diagram
Đã phát hành: 2019-11-11
| Đã cập nhật: 2023-08-04