Diodes Incorporated FMMT411T NPN Low Voltage Avalanche Transistor

Diodes Incorporated FMMT411T NPN Low Voltage Avalanche Transistor is a silicon planar bipolar transistor designed for operating in avalanche mode. Tight process control and low inductance packaging combine to produce high-current pulses with fast edges. The FMMT411T is specifically designed for low-voltage avalanche mode operation and has an 80A peak avalanche current.

Features

  • BVCES > 80V
  • BVCEO > 15V
  • Specifically designed for low-voltage avalanche mode operation
  • 80A peak avalanche current
  • Lead-free and RoHS-compliant
  • Halogen- and antimony-free green device

Applications

  • Laser Diode Drivers for Ranging and Measurement (LIDAR)
  • Fast edge switch generators
  • High-speed pulse generators

Typical Circuit

Diodes Incorporated FMMT411T NPN Low Voltage Avalanche Transistor
Đã phát hành: 2020-11-03 | Đã cập nhật: 2024-08-20