Diodes Incorporated LM290xAQ Automotive Operational Amplifiers
Diodes Incorporated LM290xAQ Automotive Compliant Operational Amplifiers consist of two or four independent high-gain operational amplifiers with very low input offset voltage specifications. The LM290xAQ series can operate from a single power supply over a wide range of voltages or from split power supplies. LM290xAQ amplifiers offer low power supply current regardless of the magnitude of the power supply voltage. The LM2902AQ quad devices are available in SO-14 and TSSOP-14 while LM2904AQ dual devices are available in SO-8, TSSOP-8, and MSOP-8. All models come with industry-standard pin-outs and use green mold compound as standard. The Diodes Incorporated LM290xAQ series has been characterized for operation from -40°C to +125°C, qualified to AEC-Q100 Grade 1, and is Automotive Compliant supporting PPAPs.Features
- Wide Power Supply Voltage Range
- 3V to 36V single supply
- ±1.5V to ±18V dual supplies range
- Low 700µA supply current - independent of supply voltage
- 20nA input bias current
- Low Input Offset Voltage
- A Versions: 1mV (typ)
- Non-A Version: 2mV (typ)
- 100dB DC voltage gain
- 700kHz wide bandwidth (unity gain)
- Internally compensated with unity gain
- Input common-mode voltage range includes ground
- Differential input voltage range equal to power supply voltage
- 0V to VCC -1.5V output voltage swing
- SO-14/TSSOP-14 packages available
- Qualified to AEC-Q100 Grade 1
- Production part approval process capable
Đã phát hành: 2016-03-30
| Đã cập nhật: 2022-03-11