Diodes Incorporated AL1783 LED Driver

Diodes Incorporated AL1783 LED Driver is a 3-channel linear driver with independent PWM dimming and current-setting controls for each channel. This LED driver operates from 6.5V to 60V wide input voltage range. The AL1783 driver is available in the TSSOP-16EP package to minimize PCB space and external component count. This LED driver suits target connected, commercial, industrial, and RGB LED lighting applications.

Features

  • 6.5V to 60V wide input voltage range
  • -40°C to 105°C ambient temperature operation range
  • ±4% LED current tolerance @125mA
  • PWM dimming control for each channel
  • LED current adjustable for each channel by external reference pins
  • Automatic enter and exit standby power mode
  • Fast PWM dimming capable of eliminating e-Flicker
  • Robust protections
    • Under Voltage Lock-out (UVLO)
    • Over Voltage Protection (OVP)
    • LED string open/short protection (LED short/open)
  • Over Temperature Protection (OTP)
    • Thermal fold-back
    • Thermal shut-down
    • Automatic thermal recovery
  • Fault reporting
    • UVLO
    • OTP
    • LED open and short
  • Totally lead-free and fully RoHS compliant
  • Halogen- and antimony-free green device

Applications

  • RGB lighting
  • Horticulture lighting
  • Architecture lighting
  • Industrial lighting
  • Commercial lighting, i.e. ceiling and panel Light
  • Connected lighting

Application Diagram

Application Circuit Diagram - Diodes Incorporated AL1783 LED Driver

Functional Block Diagram

Block Diagram - Diodes Incorporated AL1783 LED Driver
Đã phát hành: 2020-11-30 | Đã cập nhật: 2024-08-21