Diodes Incorporated AL5890 Linear LED Drivers
Diodes Incorporated AL5890 Linear LED Drivers are constant current LED drivers with a 500VDC operating voltage, providing a cost-effective two-pin solution. The AL5890 linear LED removes the need for external current setting resistors and builds a simple driver solution with various fixed output current options. These drivers support both the high-side and low-side driving of LED chains.The AL5890 LED drivers are turned ON when the voltage between the terminals IN and OUT is greater than 7V. These linear LED drivers feature thermal foldback protection, and fixed output currents across a 10mA to 40mA range. The AL5890 linear LED drivers come with a thermally enhanced PowerDI123 (Type B) package. Typical applications include decorative LED lighting, AC LED lighting, and display signage lighting.
Features
- 500VDC operating voltage
- Long LED chains subject to package thermal constraint
- ±10% LED current tolerance
- -40°C to 105°C temperature range
- Thermal foldback protection
- 10mA, 15mA, 20mA, 30mA, and 40mA constant output current options
- PowerDI123 (Type B) thermally enhanced package
- Lead-Free
- RoHS compliant
- Halogen and antimony-free (“Green” device)
Applications
- AC LED lighting
- Decorative LED lighting
- Display signage lighting
Block Diagram
Đã phát hành: 2018-01-31
| Đã cập nhật: 2024-08-02