Diodes Incorporated AP22615AWU-EVM Evaluation Module
Diodes Incorporated AP22615AWU-EVM Evaluation Module is a platform for evaluating the performance of the AP22615/AP22815 Power Switches. These power Distribution Switches offer output overvoltage protection (OVP) and are designed for USB and other hot-swap applications.The Diodes Inc AP22615AWU-EVM Evaluation Module includes all passive components required for device operation. The input pin should be connected to an external supply; the output should be connected to a load.
Features
- 3.0V ~ 5.5V Input voltage range
- 40mΩ on-resistance
- Built-in soft-start with 2.1ms typical rise time
- Fault report (FLG) with blanking time (7ms typ)
- Accurate Adjustable Current Limit, 0.4A~4.0A (AP22615 only)
- 2KV HBM, 200V MM ESD protection
- Active low or active high enable
Schematic
Overview
Đã phát hành: 2020-07-09
| Đã cập nhật: 2024-08-07