Diodes Incorporated AP22919Q 90mΩ Switch

Diodes Incorporated AP22919Q 90mΩ Switch integrates a P-channel MOSFET with an input voltage range of 1.6V to 5.5V and switch currents up to 1.5A. The AP22919Q single-channel load switch has a controlled turn-on slew rate. The AP22919Q controls the ON state with a digital input capable of interfacing directly with low-voltage control signals.

When power is first applied, a Smart Pulldown keeps the ON pin from floating until system sequencing is complete. Once the pin is intentionally driven High (>VIH), the Smart Pulldown will be disconnected to prevent unnecessary power loss. The self-protected AP22919Q guards against short-circuit events on the device's output. The device additionally has thermal shutdown protection to prevent damage from overheating.

The Diodes Inc AP22919Q is housed in a standard SOT363 package.

Features

  • AEC-Q100 qualification compliance with device temperature Grade 1 (-40°C to +125°C ambient operating temperature range)
  • 1.6V to 5.5V input voltage range
  • 1.5A maximum continuous current
  • Low RON
    • Typ 90mΩ at VIN = 5V
    • Typ 110mΩ at VIN = 3.6V
    • Typ 180mΩ at VIN = 1.8V
  • 3A typ output short protection
  • Slow turn ON timing to limit inrush current
    • 5V turn ON (tON) at 2.3ms at 2.6mV/µs
    • 3.6V turn ON (tON) at 2.0ms at 2.4mV/µs
    • 1.8V turn ON (tON) at 1.4ms at 2.2mV/µs
  • Low quiescent current of typ 7µA
  • Low shutdown current of typ 45nA
  • Adjustable Quick Output Discharge (QOD) and internal QOD resistance = typ 10Ω
  • Smart ON pin pulldown:
    • ON ≥ VIH max 100nA of ION
    • ON ≤ VIL typ 530kΩ of RPD
  • Active HIGH operation
  • Thermal shutdown
  • Smaller form factor package SOT363 (standard)
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device

Applications

  • Infotainment and cluster head units
  • Automotive cluster displays
  • ADAS surround view system ECU
  • Body control modules and gateways

Typical Applications Circuit

Application Circuit Diagram - Diodes Incorporated AP22919Q 90mΩ Switch

Pin Assignments

Location Circuit - Diodes Incorporated AP22919Q 90mΩ Switch

Functional Block Diagram

Block Diagram - Diodes Incorporated AP22919Q 90mΩ Switch
Đã phát hành: 2024-11-26 | Đã cập nhật: 2024-12-08