Diodes Incorporated AP43771V USB Power Delivery Controllers
Diodes Incorporated AP43771V USB Power Delivery Controllers are Integrated USB Type-C® devices targeted for USB Type-C adapter and charger application. These controllers support PPS Augmented Power Data Object (APDO) with voltage resolution of 20mV/step and current resolution of 50mA/step for power management. The AP43771V USB Type-C power delivery controllers are compatible with Qualcomm® QC4/4+/QC5 protocol that supports USB power delivery Rev3.0 V1.2. These controllers can provide a robust protection scheme with OVP/OCP/SCP/OTP built-in features. The AP43771V USB Type-C power delivery controllers are provided with a one-time-programmable ROM for main firmware and multi-time-programmable ROM for user configuration data.Features
- 3.3V to 24V operating voltage range
- Compatible with USB PD Rev3.0 V1.2
- Qualcomm QC4/4+/QC5 protocol certificated (QC20201127203)
- Built-in regulator for CV and CC contro
- Support power-saving mode
- Support I2C interface
- Support SCP/OTP/OVP/UVP with auto restart
- External N-MOSFET control for VBUS power delivery
- One-Time-Programmable (OTP) for main firmware
- Multi-Time-Programmable (MTP) for system configuration
- RoHS compliant and lead-free
Applications
- Type-C USB Adapter/Charger
- USB PD Converter
Block Diagram

Đã phát hành: 2021-10-20
| Đã cập nhật: 2022-03-11