Diodes Incorporated AP65550 Adaptive COT Step-down Converter

Diodes Inc. AP65550 Adaptive Constant On-time (COT) Step-down Converter offers high efficiency, excellent transient response, and high DC output accuracy for low-voltage regulation in digital TVs and monitors. The AP65550 constant-on-time control scheme handles wide input/output voltage ratios and has a low, external component count. The internal proprietary circuit enables AP65550 to adopt both low equivalent series resistance (ESR) output capacitors, such as SP-CAP or POSCAP, and ultra-low ESR ceramic capacitors. The adaptive on-time control supports a seamless transition between continuous conduction mode (CCM) at higher load conditions and discontinuous conduction mode (DCM) at lighter load conditions. DCM allows AP65550 to maintain high efficiency at light-load conditions. The AP65550 also features programmable soft-start, UVLO, OTP, and OCP to protect the circuit.

Features

  • Fixed-frequency emulated constant on-time control
  • Good stability independent of the output capacitor ESR
  • Fast load transient response
  • 65mΩ Internal high-side switch and 36mΩ internal low-side switch synchronous rectification
  • 4.5V to 18V Wide input voltage range
  • 0.76V to 6V Output voltage range
  • 5A Continuous output current
  • 650kHz Switching frequency
  • Built-in over current limit
  • Built-in thermal shutdown protection
  • Programmable soft-start
  • Pre-biased start-up
  • Totally lead-free & fully RoHS compliant
  • Halogen and antimony free, "Green" device

Applications

  • Gaming consoles
  • Flat screen TV sets and monitors
  • Set-top boxes
  • Distributed power systems
  • Home audio
  • Consumer electronics
  • Network systems
  • FPGA, DSP and ASIC supplies
  • Green electronics

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated AP65550 Adaptive COT Step-down Converter
Đã phát hành: 2015-02-19 | Đã cập nhật: 2021-05-19