Diodes Incorporated AP7369Q Automotive ULDO Regulators

Diodes Incorporated AP7369Q Automotive Ultra-Low Dropout (ULDO) Regulators feature a wide input voltage range (up to 45V), low quiescent current (2.1µA), and provide a 150mA load current. These regulators provide a very fast response against line voltage and load current transients and ensure no overshoot voltage occurs during startup and short-circuit recovery. The devices also feature integrated short-circuit and thermal-shutdown protection. The Diodes Inc. AP7369Q ULDO Regulators are available in 2.5V, 3.3V, and 5.0V fixed output voltage versions.

Features

  • Wide 3V to 45V input voltage range
  • 150mA maximum output current
  • Low dropout voltage
    • VDROP = 35mV at IOUT = 10mA typical
    • VDROP = 350mV at IOUT = 100mA typical
  • Low 2.1μA typical quiescent current
  • 2.5V, 3.3V, and 5.0V fixed output voltage options
  • High ±2% output voltage accuracy
  • High 85dB PSRR at 1kHz
  • Excellent line/load regulation
  • Thermal shutdown function
  • Short-current protection function
  • SOT25 package
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free, Green device
  • AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949-certified facilities

Applications

  • Powering MCUs and CAN/LIN transceivers
  • Automotive head units
  • EV and HEV battery management systems
  • Body control modules
  • Transmission control units (TCUs)

Specifications

  • 3.0V to 45V input supply range
  • 5V maximum output voltage
  • 1µF typical input capacitor
  • 100µF maximum output capacitor
  • 8µA maximum no-load quiescent current, 2.1µA typical
  • 150mA minimum output current
  • 0.025%/mA maximum load regulation
  • 0.02%/V maximum line regulation
  • 150mA to 500mA current limit range
  • 85dB typical power supply rejection ratio
  • 120µVRMS typical output noise voltage
  • ESD
    • ±1.5kV Charged-Device Model (CDM)
    • 3kV Human Body Model (HBM)
  • +175°C typical thermal shutdown temperature
  • +25°C typical thermal shutdown hysteresis
  • -40°C to +125°C operating ambient temperature range
  • +150°C maximum operating junction temperature
  • +260°C maximum lead soldering temperature for 10s

Typical Application

Application Circuit Diagram - Diodes Incorporated AP7369Q Automotive ULDO Regulators

Functional Block Diagram

Block Diagram - Diodes Incorporated AP7369Q Automotive ULDO Regulators
Đã phát hành: 2025-03-17 | Đã cập nhật: 2025-10-06