Diodes Incorporated AP7370 Ultra-Low Drop-Out (ULDO) Regulators
Diodes Incorporated AP7370 Ultra-Low Drop-Out (ULDO) Regulators are 300mA positive voltage regulator ICs. These regulators feature a wide input voltage range, high accuracy, current limit, reverse current protection, and ultra-low quiescent current. The Diodes Incorporated AP7370 regulators incorporate a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit, and a chip enable circuit. These regulators are available in 1.2V, 1.5V, 1.8V, 2.8V, 3V, 3.3V, 3.6V, and 5V fixed output voltage versions. Typical applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances, metering, and weighing scales.Features
- Positive voltage regulator ICs
- Wide input voltage range
- High accuracy
- Low drop-out voltage
- Current limit
- Reverse current protection
- Ultra-low quiescent current
- Low ground current
- High output voltage accuracy
- Good line/load regulation
- Thermal shutdown function
- Short current protection
- Reverse current protection
- Pb-free and RoHS compliant
Specifications
- Up to 18V wide input range
- 500mV low drop-out voltage (VDROP) at IOUT=100mA
- Available in 1.2V, 1.5V, 1.8V, 2.8V, 3V, 3.3V, 3.6V, and 5V fixed output voltage versions
- Space-saving SOT23, SOT25, SOT89, and U-DFN2020-6 (Type C) packages are available
Applications
- Battery-powered equipment
- Laptop, palmtops, and notebook computers
- Portable information appliances
- Metering
- Weighing scales
Typical Application Circuit
Pin Designations
Đã phát hành: 2019-07-22
| Đã cập nhật: 2023-07-26