Diodes Incorporated AP74700Q Ideal Diode MOSFET Controller
Diodes Incorporated AP74700Q Ideal Diode MOSFET Controller is an automotive-compliant device that, when used with an appropriate external N-channel power MOSFET, provides a low-loss 20mV forward voltage drop rectifier in unidirectional power paths and reverse voltage. AP74700Q supports a wide input operation range from 3.2V to 65V, allowing control of many popular DC rail voltages such as 12V, 24V, or higher automotive battery systems. The 3.2V input voltage support fits severe cold crank requirements in automotive systems. The Diodes Incorporated AP74700Q can withstand and protect the loads from reverse voltages down to -65V.Features
- Input voltage ranges from 3.2V to 65V (3.9V start-up)
- -65V reverse battery voltage
- Charge pump for external N-channel power MOSFET
- 20mV ANODE to CATHODE forward voltage drop control
- Low shutdown current of 0.7µA when disabled
- Low quiescent current of 80µA when enabled
- Fast reverse current block response time of <75µs
- Active high enable operation
- ESD protection 2kV of HBM and 1.5kV of CDM
- AEC-Q100 qualification with device temperature grade 1 (-40°C to +125°C ambient operating temperature range)
- Compliant with automotive transient requirements with appropriate TVS
- ISO 7637-2 transient pulses
- ISO 16750-2 load dump suppression
- 6-pin SOT26 package
- Lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
- The AP74700Q is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities
Applications
- Automotive infotainment systems - clusters
- Automotive ADAS systems - cameras
- Automotive lighting systems
- Automotive powertrains
Videos
Functional Block Diagram
Đã phát hành: 2022-08-10
| Đã cập nhật: 2025-02-24