Diodes Incorporated AS2333S-13 Dual CMOS Operational Amplifier

Diodes Incorporated AS2333S-13 Dual CMOS Operational Amplifier provides ultra-low input offset voltage and near-zero drift over time and temperature. This amplifier uses a chopping stabilization technique that eliminates 1/f noise and cross-over distortion in most rail-to-rail inputs. The AS2333S-13 amplifier offers high impedance inputs with a common-mode range of 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. This amplifier operates at 1.8V to 5.5V supply voltage range and -40°C to 125°C. Typical applications include battery-powered instruments, handheld test equipment, medical instrumentation, sensor signal conditioning, and low-voltage current sensing.

Features

  • Rail-to-rail input and output
  • MSOP-8, SO-8, and U-DFN3030-8 (Type E) packages
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, green device

Specifications

  • 350kHz bandwidth
  • 1.8V to 5.5V supply voltage range
  • 0.12V/μs(typ) slew rate
  • 8μV(typ) low input offset voltage
  • -40°C to 125°C operating temperature range
  • 0.01Hz to 10Hz noise
  • 12μA low quiescent current per amplifier

Applications

  • Battery-powered instruments
  • Handheld test equipment
  • Medical instrumentation
  • Sensor signal conditioning
  • Low voltage current sensing

Application Circuit Diagrams

Pin Diagrams

Package Outline Dimensions

Đã phát hành: 2020-07-23 | Đã cập nhật: 2024-08-05