Diodes Incorporated DHVSD3004S1Q High Voltage Low Leakage Diode
Diodes Incorporated DHVSD3004S1Q High Voltage Low Leakage Diode offers an extremely low reverse leakage current at high temperatures in a SOD123 package. The DHVSD3004S1Q features ≤100nA low leakage current, ≤50ns fast switching speed, and ≥350V high reverse breakdown voltage. The Diodes Inc DHVSD3004S1Q is AEC-Q101 qualified and ideal for battery-powered, portable applications.Features
- ≤100nA low leakage current
- ≤50ns fast switching speed
- ≥350V high reverse breakdown voltage
- Extremely low reverse leakage current at high temperature
- SOD123 package
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, Green device
- Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Đã phát hành: 2023-10-24
| Đã cập nhật: 2023-10-30