Diodes Incorporated DMP4047 P-Channel Enhancement Mode MOSFETs
Diodes Inc. DMP4047 40V P-Channel Enhancement Mode MOSFETs minimize on-state resistance while maintaining superior switching performance. DMP4047 offers a low on-resistance of 55mΩ (max.), -40V drain-source voltage, ±20V gate-source voltage, -1µA zero gate threshold voltage, ±100nA gate source leakage, -3.0V gate threshold voltage (max.), and a 8.5ns turn-on delay time. The device is ideal for high efficiency power management applications such as backlighting, DC-DC converters, and power management functions.Features
- 100% Unclamped Inductive Switch (UIS) test in production
- Low on-resistance
- Fast switching speed
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free, "Green" device
Applications
- Backlighting
- DC-DC Converters
- Power management functions
Đã phát hành: 2015-02-19
| Đã cập nhật: 2022-03-11