Diodes Incorporated DMP68D1LV Dual P-Channel Enhancement Mode MOSFET

Diodes Incorporated DMP68D1LV P-Ch Enhancement Mode MOSFETs offer low on-resistance and input capacitance, while maintaining superior switching performance. The devices are ideal for high-efficiency power-management applications. The Diodes Inc. DMP68D1LV MOSFETs are available in a SOT563 package.

Features

  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • ESD protected
  • Lead-free finish; RoHS compliant
  • Halogen and antimony-free “Green” device
  • For automotive applications requiring specific change control

Applications

  • DC-DC converters
  • Power-management functions

Specifications

  • SOT563 package
  • Molded plastic, “Green” molding compound package material
  • UL flammability classification rating 94V-0
  • Moisture sensitivity level 1 per J-STD-020
  • Finish – matte tin annealed over copper
  • Solderable per MIL-STD-202, Method 208
  • 0.006 grams weight (approximate)

Application Circuit

Application Circuit Diagram - Diodes Incorporated DMP68D1LV Dual P-Channel Enhancement Mode MOSFET
Đã phát hành: 2025-10-21 | Đã cập nhật: 2025-11-07