Diodes Incorporated GBJ25L08 25A Bridge Rectifiers
Diodes Incorporated GBJ25L08 25A Bridge Rectifiers feature a low forward voltage (VF), decreasing power losses and improving system efficiency. The devices provide high surge current capability in a glass passivated die construction. The Diodes Inc. GBJ25L08 Bridge Rectifiers are ideal for industrial, consumer electronics, and communications applications.Features
- Glass passivated die construction
- Low forward voltage drop
- Ideal for Printed Circuit Board
- High surge current capability
- UL recognized file # E95060
- Lead-free finish; RoHS-compliant
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
Applications
- Data center servers
- Consumer appliances
- Industrial PCs
- PD chargers
- PoE PSU
Specifications
- GBJ package
- UL flammability classification rating 94V-0
- Finish – matte tin plated leads
- Solderable per MIL-STD-202, Method 208
- Polarity indicator - symbol molded on body
- 6.60 grams weight (approximate)
Typical Application
Đã phát hành: 2025-10-21
| Đã cập nhật: 2025-11-09