Diodes Incorporated HX31 Seam-Sealed Crystal Clock Oscillator
Diodes Incorporated HX31 3.2 x 2.5mm Seam-Sealed Crystal Clock Oscillators feature nominal frequencies of 24.545452 to 33MHz and frequency stability of ±25 to ±50ppm. Supply voltage is 2.8 or 3.3V and supply current is 20mA maximum (output enabled) or 100µA (output disabled). HX31 has an operating temperature range of -40°C to +105°C.Features
- 24.545452MHz to 33MHz nominal frequencies
- ±25ppm to ±50ppm frequency stability
- 2.8V or 3.3V supply voltage
- -40°C to +105°C operating temperature range
- Supply current
- 20mA maximum (output enabled)
- 100µA maximum (output disabled)
Đã phát hành: 2015-10-28
| Đã cập nhật: 2022-03-11