Diodes Incorporated LSF0204x Level Translators

Diodes Incorporated LSF0204x Level Translators are 4-channel bi-directional multi-voltage level translators with external pull-up resistors for setting driving currents in push-pull and open-drain applications. These devices are universal-level translators with an A port operating from 0.8V to 4.5V (Vref_A) and a B port from 1.8V to 5.5V (Vref_B). The LSF0204x level translators are activated using the EN pin. When the EN pin is HIGH, the translator switch is ON, and when the pin is LOW, the switch is OFF.

The LSF0204x level translators feature a 128mA continuous channel current, a -0.5V to 6V supply reference voltage range, and a -50mA input clamp current (VI<0). These level translators are used in Advanced Driver Assistance Systems (ADAS), HEV/EV battery management systems, telecom infrastructures, and PMBus™, SMBus™, and I2C interfaces.

Features

  • External pull-up resistors for setting driving currents in push-pull and open-drain applications
  • Up and down translation:
    • ≤100MHz; CL=15pF and 30pF
    • ≤ 50MHz; CL=50pF
  • Bi-directional voltage level translation between:
    • 0.8V and 1.8V, 2.5V, 3.3V, and 5V
    • 1.2V and 1.8V, 2.5V, 3.3V, and 5V
    • 1.8V and 2.5V, 3.3V, and 5V
    • 2.5V and 3.3V and 5V
    • 3.3V and 5V
  • ESD protection exceeds JESD 22:
    • 2000V HBM (A114)
    • 1000V CDM (C101)
  • Latchup exceeds 100mA per JESD 17
  • AEC-Q100 Grade 1 (LSF0204Q) specified from -40°C to 125°C temperature range

Applications

  • GPIO, MDIO, SDIO, SVID, and UART
  • PMBus™, SMBus™, I2C, and other interfaces
  • LSF0204:
    • Telecom infrastructures
    • Industrial
    • High-performance computing
    • PCs, networking, and notebooks
    • Smartphones
    • Tablets
  • LSF0204Q:
    • Digital infotainment clusters
    • Advanced Driver Assistance Systems (ADAS)
    • High-performance vehicle computing vision
    • HEV/EV battery management systems

Functional Diagram

Diodes Incorporated LSF0204x Level Translators
Đã phát hành: 2024-06-11 | Đã cập nhật: 2024-07-29