Diodes Incorporated PI3EQX25904 25Gbps Rate 4-Channel ReDriver

Diodes Incorporated PI3EQX25904 25Gbps Rate 4-Channel ReDriver provides programmable linear equalization, output swing, and flat gain. This integration is accomplished by either a pin strapping option or I2C control to optimize performance over various physical mediums by reducing intersymbol interference. The Diodes Incorporated PI3EQX25904 supports four 100Ω differential CML data I/Os and extends the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with the signal integrity of the signal before the ReDriver. In comparison, the integrated linear amplifier/buffer circuitry provides flexibility with signal integrity of the signal after the ReDriver.

Features

  • 2.5 to 25Gbps serial link with linear equalizer
  • Supports SAS3/ SAS4/ IB FDR/ PCIe4/ UPI protocols
  • Supporting four differential channels
  • Handles up to 20dB channel loss (~30” FR4 trace or 7m of high-speed low-loss cable)
  • Independent channel configuration of receiver equalization, output swing, and flat gain
  • Rate and coding agnostic
  • Transparent to link training, OOB
  • Pin strap and I2C selectable device programming
  • 3-bit selectable address bit for I2C
  • 3.3V ±0.3V supply voltage
  • -40°C to 85°C industrial temperature range
  • Pin strap value latched into I2C register
  • Lead-free and fully RoHS compliant
  • Halogen and antimony-free "Green" device
  • Packaging (Pb-free and Green)
    • 42-contact TQFN (9mm × 3.5mm)

Applications

  • Networking
  • Enterprise
  • Server
  • Storage

Block Diagram

Block Diagram - Diodes Incorporated PI3EQX25904 25Gbps Rate 4-Channel ReDriver
Đã phát hành: 2019-12-18 | Đã cập nhật: 2025-12-11