Diodes Incorporated PI6C49CB02Q Fanout Buffer
Diodes Inc. PI6C49CB02Q Fanout Buffer is an automotive-qualified low skew, 1-to-2 LVCMOS/LVTTL high-performance fanout buffer. The PI6C49CB02Q has a single-ended clock input. The single-ended clock input accepts LVCMOS or LVTTL input levels. The PI6C49CB02Q features a pair of LVCMOS/LVTTL outputs. Guaranteed output and part-to-part skew characteristics make the PI6C49CB02Q ideal for clock distribution applications demanding well-defined performance and repeatability.Features
- 2 LVCMOS / LVTTL outputs
- LVCMOS / LVTTL clock input accepts LVCMOS or LVTTL input levels
- 250MHz maximum output frequency
- 25ps (typical) output skew
- Part-to-part skew: 250ps (typical)
- Small 8-lead SOIC package saves board space
- Full 3.3V, 2.5V operation modes
- AEC-Q100 Qualified
- Automotive Grade 2 temperature range (-40 to 105°C)
- Automotive Grade 3 temperature range (-40 to 85°C)
- Lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
- Suitable for automotive applications requiring specific change control
- PPAP capable
- Manufactured in IATF16949:2016 certified facilities
- 8-Pin, SOIC (W) package
Applications
- Gateways
- Infotainment and telematics
- Routers and switches
Block Diagram
Đã phát hành: 2019-12-19
| Đã cập nhật: 2023-08-14