Diodes Incorporated PI6CBE33xx5 Fanout Clock Buffers
Diodes Incorporated PI6CBE33xx5 Fanout Clock Buffers are low-power 4-, 6-, 8-, and 12-output buffers with on-chip termination and support the zero-delay function. These clock buffers take a reference input to fanout 4, 6, 8, and 12 100MHz low-power differential HCSL outputs with on-chip terminations for 85Ω output impedance. The PI6CBE33xx5 clock buffers for PCIe 5.0 PLL are designed to achieve very-low jitter that meets PCIe 1.0/2.0/3.0/4.0/5.0 requirements.Features
- Default ZOUT = 85Ω
- Spread spectrum tolerant
- Individual output enable
- Selectable PLL bandwidths
- Hardware/SMBus control of ZDB and fanout buffer modes
- Up to 9 selectable SMBus addresses
- 1MHz to 400MHz fanout buffer operation
- 100MHz and 133.33MHz ZDB mode
- Differential output-to-output skew <50ps
- Very low jitter outputs
- Totally lead-free and fully RoHS compliant
View Results ( 8 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Dòng cấp nguồn vận hành | Số lượng đầu ra | Đóng gói / Vỏ bọc |
|---|---|---|---|---|
| PI6CBE33085ZLIEX-13R | ![]() |
100 mA | 8 Output | TQFN-48 |
| PI6CBE33125ZDIEX-13R | ![]() |
46 mA | 12 Output | TQFN-64 |
| PI6CBE33125ZDIEX | ![]() |
46 mA | 12 Output | TQFN-64 |
| PI6CBE33045ZHIEX | ![]() |
70 mA | 4 Output | TQFN-32 |
| PI6CBE33065ZLAIEX-13R | ![]() |
85 mA | 6 Output | TQFN-40 |
| PI6CBE33065ZLAIEX | ![]() |
85 mA | 6 Output | TQFN-40 |
| PI6CBE33085ZLIEX | ![]() |
100 mA | 8 Output | TQFN-48 |
| PI6CBE33045ZHIEX-13R | ![]() |
70 mA | 4 Output | TQFN-32 |
Đã phát hành: 2022-11-23
| Đã cập nhật: 2022-12-21