Diodes Incorporated PI6CG334Q PCIe Gen 6 Clock Generator
Diodes Incorporated PI6CG334Q PCIe Gen 6 Clock Generator is a four-output very-low-power device that uses a 25MHz crystal or CMOS reference as an input to generate 100MHz low-power differential HCSL outputs with on-chip terminations. An additional buffered reference output is provided as a low-noise reference for other circuitry. Using Diodes' proprietary PLL design, the PI6CG334Q achieves very low jitter that meets PCIe Gen 1/Gen 2/Gen 3/Gen 4/Gen 5/Gen 6 requirements. The clock generator also features various options (different slew rates and amplitude through SMBUS) so users can configure the device easily to get the optimized performance for individual boards. Selectable spread-spectrum options are also supported to reduce EMI for various automotive applications.Features
- 3V supply voltage
- 25MHz crystal/CMOS input
- 4x differential low-power HCSL outputs with on-chip termination
- Individual output enable
- Reference CMOS output
- Programmable slew rate and output amplitude for each output
- Differential outputs blocked until the PLL is locked
- Selectable 0%, -0.25%, or -0.5% spread on differential outputs
- Strapping pins or SMBus for configuration
- <50ps differential output-to-output skew
- Very-low jitter outputs
- <0.04ps PCIe 6.0 common clock (RMS) jitter
- <50ps differential cycle-to-cycle jitter
- PCIe Gen 1/Gen 2/Gen 3/Gen 4/Gen 5/Gen 6 compliant
- -40°C to +105°C operating temperature range
- AECQ-Grade 2-qualified
- 32-contact, 5mm x 5mm WQFN (ZHW) package
- Totally lead-free and fully RoHS compliant
- Halogen- and antimony-free, green device
Specifications
- 3.135V to 3.465V power supply range
- 25mA maximum analog power supply current, 22mA typical
- 20mA maximum power supply current, 17mA typical
- 31mA maximum IO power supply current, 27mA typical
- Wake-on-LAN current
- 1mA maximum analog power supply, 0.5mA typical
- 6mA maximum power supply, 3mA typical
- 2mA maximum power supply for outputs, 1mA typical
- Power down current
- 1mA maximum analog power supply, 0.5mA typical
- 2mA maximum IO, 1mA typical
- 2mA maximum power supply, 1mA typical
- Input
- 120KΩ typical internal pull-up/-down resistance
- 7nH maximum pin inductance
- Crystal
- Fundamental mode of operation
- 25MHz typical frequency
- 50Ω maximum equivalent series resistance
- 8pF typical load capacitance
- 7pF maximum shunt capacitance
- 200µW maximum drive level
- 2000V maximum ESD protection (HBM)
- +125°C maximum junction temperature
Block Diagram
Đã phát hành: 2023-10-30
| Đã cập nhật: 2023-11-28