Diodes Incorporated ZXCT180 Low-/High-Side Current Monitors
Diodes Incorporated ZXCT180 Low-/High-Side Current Monitors are uni-directional current shunt monitors designed to address a 26V common mode and a small 2.7V to 5.5V supply voltage range powering the device. The Diodes Incorporated ZXCT180 supports small-signal bandwidths as high as 400kHz at 20V/V gain and fast large-signal slew rates of 2V/µs. This ability can detect rapid changes in the sensed current and fast response to the output, making the ZXCT180 a good choice for applications such as low-side motor control and system fault current detection.The OUT pin is voltage-proportional to the load current. Based on OUT pin configurations, ZXCT180 has Pinout A and B as a flexibility for users to choose a proper one for PCB layout. In addition, these devices feature four fixed voltage gain options (20V/V, 50V/V, 100V/V, and 200V/V). ZXCT180 measures the voltage across shunts at common-mode voltages from -0.3V to 26V, independent of supply voltage with a maximum supply current of 370μA. All versions are AEC-Q100 grade 1 temperature range, -40°C to +125°C, and are offered in a SOT25 package.
Features
- 2.7V to 5.5V supply voltage range
- Wide -0.3V to 26V common-mode range
- ±1% gain error (maximum over temperature)
- Choice of gains:
- 20V/V for pinout A1 and B1
- 50V/V for pinout A2 and B2
- 100V/V for pinout A3 and B3
- 200V/V for pinout A4 and B4
- Low ±100μV typical offset voltage, 1µV/°C drift
- Rail-to-rail output capability
- Low 370μA (maximum) quiescent current
- 5-pin SOT25 package
- ESD protection JESD 22, 5000V HBM (A114)
- Totally lead-free and fully RoHS compliant
- Halogen- and antimony-free, Green device
Applications
- Motor controls
- Lighting controls
- Power management
- Fault current detection
- Current sensing (high-/low-side)
- Solar inverters
Pin Assignments
Typical Application
Đã phát hành: 2024-10-17
| Đã cập nhật: 2024-11-05