Diodes Incorporated PI3USB31532Q 10Gbps USB Type-C Crossbar Switch
Diodes Incorporated PI3USB31532Q is a 6:4 crossbar switch that handles USB 3.2 and/or DP 2.1 signals through a USB Type-C™ connector at 10Gbps. Diodes Incorporated PI3USB31532Q can support one lane of USB 3.2 Gen 2 and one lane of USB 3.2 Gen 2 with two DP 2.1 UHBR10 channels. The device supports four DP 2.1 UHBR10 channels to the USB Type-C connector. Additionally, AUX± channels are switched to the USB Type-C sideband pins, SBU1 and SBU2, ensuring high-speed signal integrity and low-power dissipation.Features
- 6x differential channels to 2x/4x differential channels bidirectional crossbar switch
- Supports either pin control or I2C control to configure the switch
- -1.7dB at 10Gb/s low insertion loss
- -15dB at 10Gb/s return loss
- -38dB at 10Gb/s CrossTalk
- -22dB at 10Gb/s off isolation
- -3dB bandwidth: 8.3GHz
- Multiplexes one of the following to USB Type-C connector
- USB 3.2 Gen 2 signal only
- One lane of USB 3.2 Gen 2 signal and two channels of DP 2.1 UHBR10
- 4x channels of DP2.1 UHBR10
- 10Gbps USB 3.2 Gen 2 super speed and DP 2.1 UHBR10 switching to USB Type-C connector
- With DP 2.1 UHBR10 operating, AUX+ and AUX- are switched to SBU pins
- 3.3V power supply
- AEC-Q100 Grade 2, -40°C to +105°C
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, green device
- The PI3USB31532Q is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
- 40-contact, TQFN (ZLC) packaging
Applications
- Smart cockpit
- Rear seat entertainment
Application Diagram
Đã phát hành: 2024-01-26
| Đã cập nhật: 2024-05-03