Diodes Incorporated PI4ULS5V108 8-Bit Bi-Direction Level Shifter
Diodes Incorporated PI4ULS5V108 8-Bit Bi-Direction Level Shifter supports 100MHz up translation and greater than 100MHz down translation. The PI4ULS5V108 achieves this at ≤30pF cap load and up to 40MHz up / down translation at 50pF cap load. This supports consumer or telecom interfaces (MDIO or SDIO) and has bidirectional voltage translation without needing a DIR pin. The shifter minimizes system effort for PMBus, I2C, or SMBus. Diodes Incorporated PI4ULS5V108 supports 5V tolerance on IO ports and is compatible with TTL levels in industrial and telecom applications. The device can set up voltage translation levels on each channel.Features
- Provides bidirectional voltage translation with no direction pin
- Supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF cap load and up to 40MHz up / down translation at 50pF cap load
- Supports hot insertion
- Tolerance I/O port to support TTL
- Allow bidirectional voltage level translation between
- 0.95V ↔ 1.8/2.5/3.3/5V
- 1.2V ↔ 1.8/2.5/3.3/5V
- 1.8V ↔ 2.5/3.3/5V
- 2.5V ↔ 3.3/5V
- 3.3V ↔ 5V
- Low standby current
Applications
- PC
- Server
- Networking
- Automotive
- Docking
Additional Resources
Application Overview
Block Diagram
Đã phát hành: 2018-10-10
| Đã cập nhật: 2022-09-30