Diodes Incorporated PNP Low Saturation Transistors
Diodes Incorporated PNP Low Saturation Transistors are AEC-Q100/101/200 qualified transistors. These Diodes Incorporated low saturation transistors are PPAP capable and are manufactured using the IATF 16949 certified facilities. The PNP transistors come with a 0.6mm nominal package height and are available in the U-DFN2020-3 package. These low saturation transistors offer a static forward current transfer ratio (hFE) specified up to -3A/-5V/-6A for high current gain hold up. Typical applications include DC-DC converters, charging circuits, motor control, and power switches.Features
- AEC-Q100/101/200 qualified
- PPAP capable
- Manufactured in IATF 16949 certified facilities
- Low profile
- 0.6mm nominal package height
- Level 1 moisture sensitivity as per J-STD-020
- hFE specified up to
- -3A (DXTP58100CFDB and DXTP5840CFDB)
- -5A (DXTP5860CFDB)
- -6A (DXTP5820CFDB)
Applications
- DC-DC converters
- Charging circuits
- Motor control
- Power switches
Derating Curve
Additional Resource
Đã phát hành: 2020-01-14
| Đã cập nhật: 2023-08-11