Diodes Inc. SBR8U300 Rectifiers use patented SBR technology which offers ultra low VF, excellent high temperature stability and soft switching characteristics for reduced EMI. Packaged in the compact patented PowerDI®5 package, these ultra fast recovery rectifiers also offers excellent thermal efficiency and high surge current handling capability.
Features and Benefits
Ultra Low Forward Voltage Drop
Excellent High Temperature Stability
Patented Interlocking Clip Design for High Surge Current Capacity
Patented Super Barrier Rectifier Technology
Soft, Fast Switching Capability
175ºC Operating Junction Temperature
Solderable per MIL-STD-202, Method 208
Mechanical Data
Case: POWERDI5
Case Material: Molded Plastic, UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish - Matte Tin annealed over Copper leadframe
Weight: 0.093grams (approximate)
Applications
DC-DC Converters
High Frequency Rectification
Telecom Power Supply
Diodes Incorporated
Đã phát hành: 0001-01-01
| Đã cập nhật: 0001-01-01