Diodes Incorporated BC53-16PAWQ 80V PNP Medium Power Transistor
Diodes Inc. BC53-16PAWQ 80V PNP Medium Power Transistor is available in a compact DFN2020-3 package whose footprint is 50% smaller than an SOT-23 package. This device has a -80V collector-emitter voltage (VCEO) and -1A continuous collector current (IC) rating. The Diodes Inc. BC53-16PAWQ has a low saturation voltage (VCE(sat)) of less than 500mV at 0.5A and comes in a low-profile (0.62mm height) package for thin applications.Features
- >-80V breakdown voltage, collector-emitter, base open (BVCEO)
- High -1A continuous collector current (IC)
- -2A peak pulse collector current (ICM)
- Low <-500mV saturation voltage (VCE(sat)) at -0.5A
- 0.5W power dissipation (PD)
- 100A (minimum) transistor current gain (hFE)
- Low-profile, 0.62mm (typ.) high package for thin applications
- Sidewall tin plating for wettable flanks in AOI
- 4mm2 footprint is 50% smaller than SOT-23
- Complementary NPN type is BC56-16PAWQ
- Lead-free and RoHS-compliant
- Halogen and antimony-free Green device
- Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, and manufactured in an IATF16949 certified facility
Specifications
- W-DFN2020-3 package
- 0.6mm nominal package height
- Molded plastic package material
- Green molding compound
- UL 94V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1 per J-STD-020
- +260°C maximum soldering temperature for 30s per JEDEC J-STD-020
- Matte tin finish terminals, solderable per MIL-STD-202, Method 208
- 0.01 grams (approx.) weight
Package Outline
Đã phát hành: 2025-09-22
| Đã cập nhật: 2025-10-07