Diodes Incorporated DTH1006P5 Glass Passivated Fast Recovery Rectifier

Diodes Inc. DTH1006P5 Glass Passivated Fast Recovery Rectifier is a 600V peak repetitive reverse voltage (VRRM) rectifier in a thermally efficient PowerDI®5 package. The device has a 10A average rectified output current (IO) and a 120A non-repetitive peak forward surge current (IFSM). Its maximum forward voltage (VF) is 1.35V. The Diodes Inc. DTH1006P5 offers high surge current capability, low leakage current, and fast reverse-recovery time.

Features

  • Glass passivated die construction for high reliability
  • Low-forward voltage drop
  • Soft, hyper-fast switching capability
  • Lead-free finish and RoHS-compliant
  • Large exposed heatsink on the device underside provides good heatsinking to support high power dissipation
  • Halogen and antimony-free Green device

Specifications

  • PowerDI5 package
  • Molded plastic package material with Green molding compound and has a flammability classification rating of UL 94V-0
  • Moisture Sensitivity Level (MSL) 1 per J-STD-020
  • Matte tin annealed finish over copper leadframe terminal and is solderable per MIL-STD-202, Method 208
  • 0.096 grams (approx.) weight

Circuit Diagram

Schematic - Diodes Incorporated DTH1006P5 Glass Passivated Fast Recovery Rectifier

Package Outline

Chart - Diodes Incorporated DTH1006P5 Glass Passivated Fast Recovery Rectifier
Đã phát hành: 2025-09-23 | Đã cập nhật: 2025-10-13