Diodes Incorporated DMTH6004 N-Channel Enhancement Mode MOSFET
Diodes Incorporated DMTH6004 N-channel Enhance Mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance. The DMTH6004 MOSFET provides a BVDSS voltage of 60V and is rated to +175°C. This MOSFET from Diodes Incorporated is ideal for high-efficiency power management applications such as a primary switch in isolated DC-DC, synchronous rectifier, and load switch.Features
- Rated to +175°C
- 100% unclamped inductive switching ensures a reliable and robust end application
- Low RDS(ON) minimizes power losses
- Low Qg minimizes switching losses
- Lead-free finish and RoHS compliant
- Halogen and Antimony free green device
- AEC-Q101 qualified standards for high-reliability
Specifications
- Materials
- POWERDI® 5060-8 case
- Molded plastic and green molding compound case
- 94V-0 UL flammability classification rating
- Level 1 per J-STD-020 moisture sensitivity
- Matte tin annealed over copper lead frame terminal finish
- 0.097gm weight (approximate)
- -55°C to +175°C operating and storage temperature range
- Ratings
- 60V drain-source voltage
- ±20V gate-source voltage
- 100A forward current
- 120A pulsed drain current
- 40A avalanche current
- 160mJ avalanche energy
Đã phát hành: 2016-05-02
| Đã cập nhật: 2022-03-11